
Dual-core processor featuring a C674x DSP and an ARM core, operating at 456MHz. This integrated circuit offers 3 UART channels and a single core architecture. Designed with a Lead Free and RoHS Compliant LFBGA package, it operates within a temperature range of -40°C to 105°C. Capacitance is rated at 3pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OMAPL138EZCED4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3pF |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138EZCED4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.