
Dual-core processor featuring a 456MHz C674x DSP and an ARM core. This integrated circuit offers 32KB of memory, operates with a supply voltage range of 1.25V to 1.35V, and supports 3 UART channels. Packaged in a 361-NFBGA, it functions within an operating temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OMAPL138EZWT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3pF |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 456MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138EZWT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
