
375MHz ARM926EJ-S System on Chip (SoC) with 16KB memory. Features a single core, 3 UART channels, and operates within a voltage range of 1.14V to 1.32V. Packaged in LFBGA with a 3pF capacitance, this lead-free and RoHS compliant component has a maximum operating temperature of 105°C.
Texas Instruments OMAPL138EZWTA3 technical specifications.
| Capacitance | 3pF |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 375MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.14V |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138EZWTA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
