Industrial temperature grade microprocessor circuit featuring a C674x DSP and Arm processor core operating up to 456MHz. This 361-terminal, S-PBGA-B361 package component offers a 32-bit external data bus and operates from a nominal 1.3V supply, with a range of 1.25V to 1.35V. Designed for operation between -40°C and 105°C, this 16x16mm component provides robust processing capabilities.
Sign in to ask questions about the Texas Instruments OMAPL138EZWTA3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAPL138EZWTA3R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 361 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 16 |
| Length | 16 |
| Pin Count | 361 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 32 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OMAPL138EZWTA3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.