
The ONET1101LRGETG4 is a specialized telecom IC from Texas Instruments, packaged in a VQFN-24 case. It operates over a temperature range of -25°C to 100°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V, with an operating supply current of 95mA. It is available in tape and reel packaging and is not radiation hardened.
Texas Instruments ONET1101LRGETG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 11.3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Channels | 1 |
| Operating Supply Current | 95mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET1101LRGETG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
