11.7-Gbps transceiver with dual CDRs & integrated modulator driver 32-VQFN -40 to 100
Texas Instruments ONET1130ECRSMR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ONET1130ECRSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.