
The ONET1130ECRSMT is an industrial-grade specialized IC with 32 terminals and a quad terminal position. It operates within a temperature range of -40 to 100°C and has a nominal supply voltage of 2.5V. The IC is packaged in a 4x4mm HVQCCN-32 package type. It is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Sign in to ask questions about the Texas Instruments ONET1130ECRSMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ONET1130ECRSMT technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| Eccn Code | 5A991B1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ONET1130ECRSMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.