The ONET1131ECRSMR is a quad laser driver from Texas Instruments, featuring a supply voltage of 2.5V and operating within an industrial temperature range of -40 to 100 degrees Celsius. It has 32 terminals and a quad terminal position. The device is packaged in a 4x4mm QFN package. It is designed for use in industrial applications.
Texas Instruments ONET1131ECRSMR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| Eccn Code | 5A991B1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ONET1131ECRSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.