11.35-Gbps differential modulator driver with output waveform shaping 16-VQFN -40 to 100
Texas Instruments ONET1151MRGTR technical specifications.
| Package/Case | QFN |
| Data Rate | 11.35Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET1151MRGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
