
11.3-Gbps limiting amplifier 16-VQFN -40 to 100
Texas Instruments ONET1151PRGTT technical specifications.
| Package/Case | QFN |
| Gain | 33dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET1151PRGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
