
Texas Instruments ONET1191PRGTR technical specifications.
| Bandwidth | 11GHz |
| Package/Case | QFN |
| Data Rate | 11.3Gbps |
| Gain | 40dB |
| Gain Bandwidth Product | 11GHz |
| Input Resistance | 50R |
| Lead Free | Lead Free |
| Max Input Voltage | 2V |
| Min Input Voltage | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 49mA |
| Voltage Gain | 44dB |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET1191PRGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.