
11.3Gbps limiting amplifier with 11GHz bandwidth and 40dB voltage gain. Features a 50 Ohm input resistance, 2.5mV minimum input voltage, and 600mV minimum output voltage. Operates from a 2.9V to 3.6V supply voltage with a typical 3.3V operating voltage and 33mA operating supply current. Packaged in a 16-VQFN, this lead-free, RoHS compliant component supports a temperature range of -40°C to 85°C.
Texas Instruments ONET1191PRGTT technical specifications.
| Bandwidth | 11GHz |
| Package/Case | QFN |
| Data Rate | 11.3Gbps |
| Gain | 40dB |
| Gain Bandwidth Product | 11GHz |
| Input Resistance | 50R |
| Lead Free | Lead Free |
| Max Input Voltage | 2V |
| Min Input Voltage | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 110mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Gain | 40dB |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET1191PRGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
