ATM/SONET/SDH SUPPORT CIRCUIT, PQCC20, 4 X 4 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ONET1191VRGPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Data Rate | 11.3Gbps |
| Input Bias Current | 20mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 1 |
| Operating Supply Current | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ONET1191V |
| Supply Current | 35mA |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET1191VRGPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.