
Texas Instruments ONET1191VRGPTG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 11.3Gbps |
| Input Bias Current | 20mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 1 |
| Operating Supply Current | 70mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ONET1191V |
| Supply Current | 35mA |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET1191VRGPTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.