Texas Instruments ONET2501PARGT technical specifications.
| -3db Bandwidth | 45kHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 32mA |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET2501PARGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.