
The ONET2511PARGTRG4 is a specialized telecom IC from Texas Instruments, featuring a -3db bandwidth of 45kHz. It is available in a QFN package, suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 22mA. The ONET2511PARGTRG4 is compliant with RoHS regulations and is packaged in tape and reel quantities of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ONET2511PARGTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 45kHz |
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 22mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET2511PARGTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.