
The ONET2591TAY is a specialized telecom IC with a -3db bandwidth of 1.8GHz and data rate of 2.5Gbps. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The IC is lead free and RoHS compliant, and is packaged in a surface mount DIE-11 package.
Texas Instruments ONET2591TAY technical specifications.
| -3db Bandwidth | 1.8GHz |
| Package/Case | DIE |
| Data Rate | 2.5Gbps |
| Impedance | 2.6kR |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 17mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET2591TAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
