
The ONET3301PARGTT is a single-channel specialized telecom IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a QFN package and is surface mountable. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It draws an operating supply current of 32mA and can handle an output current per channel of 25mA. The IC is RoHS compliant and available in a tape and reel packaging format with 250 units per package.
Texas Instruments ONET3301PARGTT technical specifications.
| -3db Bandwidth | 45kHz |
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET3301PARGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.