
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI, this specialized telecom IC features a 50dB gain and a 25kHz -3dB bandwidth. Operating from a 3V to 3.6V supply, it consumes 35mA typical current. The component is housed in a 16-VQFN EP package, suitable for operation between -40°C and 85°C. It offers a 50MR input resistance and a maximum input voltage of 1.2V.
Sign in to ask questions about the Texas Instruments ONET4201PARGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ONET4201PARGTR technical specifications.
| -3db Bandwidth | 25kHz |
| Bandwidth | 25kHz |
| Package/Case | VQFN EP |
| Gain | 50dB |
| Input Resistance | 50MR |
| Lead Free | Lead Free |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 89mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ONET4201PA |
| Supply Current | 45mA |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4201PARGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
