
Texas Instruments ONET4201PARGTRG4 technical specifications.
| -3db Bandwidth | 25kHz |
| Bandwidth | 25kHz |
| Package/Case | QFN |
| Gain | 50dB |
| Input Resistance | 50MR |
| Lead Free | Lead Free |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 89mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4201PARGTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
