
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ONET4201PARGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 25kHz |
| Bandwidth | 25kHz |
| Package/Case | VQFN |
| Gain | 50dB |
| Input Resistance | 50MR |
| Lead Free | Lead Free |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 89mW |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4201PARGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
