
Laser Driver 4.25Gbps 1-CH 24-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ONET4211LDRGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ONET4211LDRGER technical specifications.
| Package/Case | VQFN |
| Data Rate | 4.25Gbps |
| Input Bias Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 22mA |
| Number of Channels | 1 |
| Operating Supply Current | 45mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4211LDRGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
