
The ONET4211LDRGET is a single-channel laser driver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a data rate of 4.25 Gbps and an input bias current of 100 mA. The device is lead-free and RoHS compliant, packaged in a VQFN package suitable for surface mount technology. The laser driver has a maximum supply voltage of 3.6V and a maximum supply current of 22mA.
Texas Instruments ONET4211LDRGET technical specifications.
| Package/Case | VQFN |
| Data Rate | 4.25Gbps |
| Input Bias Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 45mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Termination | SMD/SMT |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4211LDRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
