
ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16
Texas Instruments ONET4251PARGTRG4 technical specifications.
| -3db Bandwidth | 25kHz |
| Bandwidth | 50kHz |
| Package/Case | VQFN |
| Data Rate | 4.25Gbps |
| Gain | 50dB |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ONET4251PA |
| Supply Current | 40mA |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4251PARGTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
