
Texas Instruments ONET4291PARGVRG4 technical specifications.
| -3db Bandwidth | 4.5GHz |
| Bandwidth | 4.5GHz |
| Package/Case | VQFN |
| Gain | 42dB |
| Gain Bandwidth Product | 4.5GHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ONET4291PA |
| Supply Current | 64mA |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4291PARGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
