Telecom IC featuring 4.5GHz bandwidth and 42dB gain, designed for ATM/SONET/SDH support. This specialized integrated circuit operates with a 2.9V to 3.6V supply voltage, drawing a typical 50mA. It boasts a 50 Ohm input resistance and a gain bandwidth product of 4.5GHz, suitable for a wide temperature range of -40°C to 85°C. Packaged in a VQFN, this component is supplied on tape and reel.
Texas Instruments ONET4291PARGVTG4 technical specifications.
| -3db Bandwidth | 4.5GHz |
| Bandwidth | 4.5GHz |
| Package/Case | VQFN |
| Gain | 42dB |
| Gain Bandwidth Product | 4.5GHz |
| Input Resistance | 50R |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ONET4291PA |
| Supply Current | 64mA |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4291PARGVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.