The ONET4291TAY is a high-speed amplifier die with a bandwidth of 2.8GHz and a gain bandwidth product of 2.8GHz. It operates from a supply voltage of 2.9V to 3.6V and consumes 17mA of current. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is packaged in a lead-free die with a package quantity of 1 and is suitable for high-speed applications.
Texas Instruments ONET4291TAY technical specifications.
| Bandwidth | 2.8GHz |
| Package/Case | DIE |
| Data Rate | 4.25Gbps |
| Gain Bandwidth Product | 2.8GHz |
| Impedance | 3.2kR |
| Lead Free | Lead Free |
| Max Input Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4291TAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.