
The ONET4291TAYS is a specialized telecom IC with a bandwidth of 2.8GHz and a data rate of 4.25Gbps. It operates within a temperature range of -40°C to 85°C and is supplied with 3.3V at 17mA. The device is packaged in a die form and is lead-free compliant. It is suitable for surface mount applications and is RoHS compliant.
Texas Instruments ONET4291TAYS technical specifications.
| Bandwidth | 2.8GHz |
| Package/Case | DIE |
| Data Rate | 4.25Gbps |
| Impedance | 3.2kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ONET4291TA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4291TAYS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.