
The ONET4291TY is a 1-channel die-formed specialized IC from Texas Instruments. It operates at a maximum input voltage of 3.3V and has an impedance of 3.2kR. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has an operating supply current of 25mA at 3.3V.
Texas Instruments ONET4291TY technical specifications.
| Package/Case | DIE |
| Data Rate | 4.25Gbps |
| Impedance | 3.2kR |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 340 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ONET4291T |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET4291TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.