
11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
Texas Instruments ONET8501PBRGTRG4 technical specifications.
| -3db Bandwidth | 9GHz |
| Package/Case | VQFN EP |
| Data Rate | 11.3Gbps |
| Gain | 34dB |
| Lead Free | Lead Free |
| Max Input Voltage | 2V |
| Min Input Voltage | 5mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Operating Supply Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET8501PBRGTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
