
Texas Instruments ONET8501PRGTRG4 technical specifications.
| -3db Bandwidth | 12GHz |
| Package/Case | VQFN EP |
| Data Rate | 11.3Gbps |
| Gain | 40dB |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 5mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 500mV |
| Number of Circuits | 1 |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ONET8501P |
| Supply Current | 61mA |
| Voltage Gain | 40dB |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET8501PRGTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.