
Laser Driver VCSEL 11.3Gbps 1-CH 20-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ONET8501VRGPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ONET8501VRGPR technical specifications.
| Package/Case | QFN |
| Data Rate | 11.3Gbps |
| Input Bias Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of Channels | 1 |
| Operating Supply Current | 90mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET8501VRGPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
