
The ONET8501VRGPRG4 is a high-speed interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 3.6V and a minimum supply voltage of 2.95V. This IC has a maximum operating current of 90mA and is available in a QFN package, packaged in tape and reel. The ONET8501VRGPRG4 is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ONET8501VRGPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 11.3Gbps |
| Input Bias Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of Channels | 1 |
| Operating Supply Current | 90mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET8501VRGPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
