IC LASR DRVR 11.3GBPS 3.6V 20QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN EP |
| Data Rate | 11.3Gbps |
| Input Bias Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of Channels | 1 |
| Operating Supply Current | 90mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |