
Texas Instruments ONET8511TY technical specifications.
| -3db Bandwidth | 8GHz |
| Bandwidth | 8GHz |
| Package/Case | DIE |
| Data Rate | 11.3Gbps |
| Impedance | 5.5kR |
| Lead Free | Contains Lead |
| Max Input Voltage | 200mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 46mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET8511TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.