
The ONET8531TY from Texas Instruments is a specialized telecom IC with a -3db bandwidth of 10GHz and a data rate of 11.3Gbps. It features a lead-free package with a maximum input voltage of 240mV and a maximum power dissipation of 100mW. The IC operates within a temperature range of -40°C to 100°C and is RoHS compliant. It is designed for surface mount applications and has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V.
Texas Instruments ONET8531TY technical specifications.
| -3db Bandwidth | 10GHz |
| Bandwidth | 10GHz |
| Package/Case | DIE |
| Data Rate | 11.3Gbps |
| Impedance | 4.5kR |
| Lead Free | Lead Free |
| Max Input Voltage | 240mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET8531TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
