
Texas Instruments ONET8531TYS9 technical specifications.
| -3db Bandwidth | 10GHz |
| Package/Case | DIE |
| Data Rate | 11.3Gbps |
| Impedance | 4.5kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 44mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET8531TYS9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.