
Texas Instruments ONET9901PARGPG4 technical specifications.
| -3db Bandwidth | 10GHz |
| Bandwidth | 10GHz |
| Package/Case | QFN |
| Gain Bandwidth Product | 10GHz |
| Lead Free | Lead Free |
| Max Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 116mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 116mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ONET9901PARGPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.