
Single-channel, general-purpose operational amplifier featuring a low input offset voltage of 60µV and a low offset voltage of 0.25mV. This bipolar technology amplifier offers a 600kHz bandwidth and a 112.04dB voltage gain. It operates from a 3V to 18V supply voltage, with a maximum supply current of 5mA. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments OP07CDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OP07CDE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OP07CDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
