
Single, general-purpose operational amplifier featuring a low input offset voltage of 60µV and a low offset voltage of 0.25mV. This bipolar technology amplifier offers a 600kHz bandwidth and a 0.3V/µs slew rate. It operates from a 3V to 18V dual supply voltage with a supply current of 5mA. The amplifier boasts a high common-mode rejection ratio of 100dB and a voltage gain of 112.04dB. Packaged in an 8-SOIC (D) case, it is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments OP07CDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OP07CDRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OP07CDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
