
Single operational amplifier with a low input offset voltage of 150µV and a typical offset voltage of 0.25mV. Features a 600kHz gain bandwidth product and a 0.3V/µs slew rate. This general-purpose amplifier operates with dual supply voltages from ±3V to ±9V, with a maximum dual supply of ±18V. Housed in an 8-PDIP package, it offers a 100dB common mode rejection ratio and a voltage gain of 112.04dB. Suitable for operation between 0°C and 70°C, this bipolar technology component is RoHS compliant.
Sign in to ask questions about the Texas Instruments OP07CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OP07CP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 600kHz |
| Height | 4.57mm |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 112.04dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OP07CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
