
Single operational amplifier, general purpose, featuring low input offset voltage of 150µV and 150µV max I/O voltage. This bipolar technology amplifier offers a 600kHz bandwidth and gain bandwidth product, with a voltage gain of 112.04dB. Operating from 3V to 18V dual supply, it has a 0.3V/µs slew rate and 12nA input bias current. Packaged in an 8-SOIC (D) case, it operates between 0°C and 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OP07DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OP07DD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OP07DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
