General purpose operational amplifier featuring a 600kHz bandwidth and 0.3V/µs slew rate. This single-channel IC offers a low input offset voltage of 60µV and a high common mode rejection ratio of 94dB. It operates with a supply voltage up to 18V and has a supply current of 5mA. Packaged in a green SOIC-8 (PDSO8) format, this component is RoHS compliant.
Sign in to ask questions about the Texas Instruments OP07DDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OP07DDE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OP07DDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.