
Single operational amplifier IC featuring low input offset voltage of 150µV and a 600kHz bandwidth. This general-purpose amplifier offers a 94dB Common Mode Rejection Ratio and a 0.3V/µs slew rate. Designed with BIPOLAR technology, it operates from a 3V to 18V supply and is packaged in an 8-SOIC (D) case. Suitable for applications within a 0°C to 70°C temperature range, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OP07DDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OP07DDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 600kHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OP07DDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
