The OP27AJGB operational amplifier features a gain bandwidth product of 8MHz and an input bias current of 40nA. It is packaged in a CDIP and is available in rail/Tube packaging. The device operates over a temperature range of -55°C to 125°C and has a common mode rejection ratio of 114dB. The OP27AJGB is not RoHS compliant and contains lead.
Texas Instruments OP27AJGB technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 40nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Voltage Gain | 125.11dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OP27AJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.