The OP27CJGB is an 8MHz single operational amplifier in a CDIP-8 package. It has a common mode rejection ratio of 100dB and a slew rate of 2.8V/µs. The amplifier operates over a temperature range of -55°C to 125°C and is not radiation hardened. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OP27CJGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 8MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 80nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OP27CJGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.