Operational Amplifier IC featuring a low input offset voltage of 60µV maximum and an 8MHz bandwidth. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 800,000 and a nominal slew rate of 2.8V/µs. Designed for dual terminal operation, it is housed in an 8-pin PDIP plastic package (R-PDIP-T8) with dimensions of 7.62mm width and 9.81mm length. Operating temperature range is -25°C to 85°C, with nominal supply voltage support up to ±15V.
Texas Instruments OP27EP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 1.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OP27EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.