
Dual operational amplifier featuring a 600kHz bandwidth and 0.35V/µs slew rate. This general-purpose amplifier offers a 50µV input offset voltage and 30nA input bias current, with a 97dB common mode rejection ratio. It operates from a 4V to 36V supply range, supporting dual supplies from 2V to 18V. The component is housed in an 8-PDIP package, is RoHS compliant, and operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA1013CN8G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 300uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Supply Current | 550uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1013CN8G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
