Ultra-Low Bias Current Low Drift FET Input Operational Amplifier 8-TO-99
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA104BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-99 |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA104BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.