Low Cost Precision Difet Operational Amplifier 8-TO-99
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA121KM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA121KM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.